* Images are for reference only
CMR08F273JPDP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F273JPDP
- JLCPCB Part #
- C5969688
- Package
- -
- Description
- ±5% 500V 0.027uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F273JPDP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F273JPDP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F273JPDP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F273JPDP datasheets or manufacturer documentation.
Datasheet: CMR08F273JPDP Datasheet (PDF)
Minimum: 1
Full Reel: 3
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MC22FA102J
Cornell Dubilier Electronics
$6.744
-
380LQ822M050H452
Cornell Dubilier Electronics
$2.097
-
SLP822M025E1P3
Cornell Dubilier Electronics
$1.6905
-
SK220M016ST
Cornell Dubilier Electronics
$0.456
-
CDV30FJ302FO3
Cornell Dubilier Electronics
$90.1995
-
CMR05C4R0DPDP
Cornell Dubilier Electronics
$38.22