* Images are for reference only
CMR08F303GPDP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F303GPDP
- JLCPCB Part #
- C6534964
- Package
- -
- Description
- ±2% 500V 0.03uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F303GPDP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F303GPDP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F303GPDP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F303GPDP datasheets or manufacturer documentation.
Datasheet: CMR08F303GPDP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
170335J160TF
Cornell Dubilier Electronics
$9.2925
-
TDL226K025S1D
Cornell Dubilier Electronics
$7.1535
-
381LQ221M400H452
Cornell Dubilier Electronics
$2.445
-
185393K100RCB-F
Cornell Dubilier Electronics
$0.465
-
CDV30FK331FO3F
Cornell Dubilier Electronics
$69.075
-
MC08CA060C-F
Cornell Dubilier Electronics
$10.4625