
* Images are for reference only
SXT32417BA16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417BA16-20.000M
- JLCPCB Part #
- C6530995
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 17pF 20MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6917
200+
$0.2767
500+
$0.2671
1000+
$0.2622
Related Products

SXT32416BA16-20.000M
Suntsu Electronics, Inc.
$0.8011

SXT32417BA16-27.000M
Suntsu Electronics, Inc.
$0.7480

SXT32417BA16-30.000M
Suntsu Electronics, Inc.
$0.6885

ECS-330-12-33Q-JEN-TR
ECS
$0.4559

SXT32419CB48-13.000M
Suntsu Electronics, Inc.
$0.9201

SXT32416BA16-27.000M
Suntsu Electronics, Inc.
$0.9989