
* Images are for reference only
SXT32418FD16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FD16-20.000M
- JLCPCB Part #
- C7390465
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18pF 20MHz 50Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9916
200+
$0.3954
500+
$0.3825
1000+
$0.3761
Related Products

SXT32418FD17-20.000M
Suntsu Electronics, Inc.
$0.9948

SXT32418FE16-20.000M
Suntsu Electronics, Inc.
$1.0800

SXT32418FD16-50.000M
Suntsu Electronics, Inc.
$0.8550

SXT3248EC38-52.000M
Suntsu Electronics, Inc.
$1.0494

SXT3248FA27-40.000M
Suntsu Electronics, Inc.
$1.3290

SXT3247AA07-16.384M
Suntsu Electronics, Inc.
$0.9610