
* Images are for reference only
SXT2248FE17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FE17-32.000M
- JLCPCB Part #
- C6524547
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 32MHz 60Ω 8pF ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5502
200+
$0.6192
500+
$0.5983
1000+
$0.5886
Related Products

SXT2248FE07-32.000M
Suntsu Electronics, Inc.
$1.5454

SXT22418FE17-32.000M
Suntsu Electronics, Inc.
$1.2270

SXT2248FC17-32.000M
Suntsu Electronics, Inc.
$1.5181

SXT22411CA17-22.1184M
Suntsu Electronics, Inc.
$1.2286

SXT22412DD38-12.288M
Suntsu Electronics, Inc.
$0.9231

SXT22410DB27-24.000M
Suntsu Electronics, Inc.
$1.4425