
* Images are for reference only
SXT32410CA27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410CA27-27.000M
- JLCPCB Part #
- C6524960
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 27MHz 50Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7237
200+
$0.2895
500+
$0.2799
1000+
$0.2750
Related Products

SXT32410FA27-27.000M
Suntsu Electronics, Inc.
$0.9906

SXT22410CA27-27.000M
Suntsu Electronics, Inc.
$2.0777

SXT32410CB27-27.000M
Suntsu Electronics, Inc.
$0.7462

SXT32410CB17-26.000M
Suntsu Electronics, Inc.
$0.7365

SXT32417DC48-14.31818M
Suntsu Electronics, Inc.
$0.7494

SXT3248CA48-16.384M
Suntsu Electronics, Inc.
$1.0566