
* Images are for reference only
SXT22413DA16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DA16-22.1184M
- JLCPCB Part #
- C6518414
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 13pF 22.1184MHz 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2611
200+
$0.5035
500+
$0.4874
1000+
$0.4794
Related Products

SXT22419DA16-22.1184M
Suntsu Electronics, Inc.
$1.0327

SXT21413DA16-22.1184M
Suntsu Electronics, Inc.
$1.4412

SXT22412DA16-22.1184M
Suntsu Electronics, Inc.
$1.2611

SXT22419DA16-14.7456M
Suntsu Electronics, Inc.
$0.8236

SXT22410EA48-38.400M
Suntsu Electronics, Inc.
$1.1855

SXT22418BA27-50.000M
Suntsu Electronics, Inc.
$1.3013