
* Images are for reference only
SXT22413BA48-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BA48-27.120M
- JLCPCB Part #
- C6518272
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 13pF 27.12MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2225
200+
$0.4890
500+
$0.4729
1000+
$0.4649
Related Products

SXT22411BA48-27.120M
Suntsu Electronics, Inc.
$1.5779

SXT32413BA48-27.120M
Suntsu Electronics, Inc.
$0.9008

SXT22412BA48-27.120M
Suntsu Electronics, Inc.
$1.0777

SXT22419CA07-37.400M
Suntsu Electronics, Inc.
$1.0423

SXT22410FE17-38.400M
Suntsu Electronics, Inc.
$1.2981

SXT2248FC38-38.400M
Suntsu Electronics, Inc.
$1.5249