
* Images are for reference only
SXT22410ED48-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410ED48-30.000M
- JLCPCB Part #
- C6517764
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 30MHz 60Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3382
200+
$0.9327
500+
$0.9022
1000+
$0.8861
Related Products

SXT21410ED48-30.000M
Suntsu Electronics, Inc.
$0.9167

SXT32410ED48-30.000M
Suntsu Electronics, Inc.
$0.9536

SXT22410FD48-30.000M
Suntsu Electronics, Inc.
$2.4636

SXT22412CC16-37.400M
Suntsu Electronics, Inc.
$1.0678

SXT22412ED16-24.000M
Suntsu Electronics, Inc.
$1.0131

SXT22422CC17-22.1184M
Suntsu Electronics, Inc.
$1.0164