
* Images are for reference only
SXT21411BA38-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411BA38-24.576M
- JLCPCB Part #
- C6509318
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 11pF 120Ω 24.576MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2996
200+
$0.9183
500+
$0.8877
1000+
$0.8716
Related Products

SXT21411BB38-24.576M
Suntsu Electronics, Inc.
$2.8785

SXT22411BA38-24.576M
Suntsu Electronics, Inc.
$1.8509

SXT22411BB38-24.576M
Suntsu Electronics, Inc.
$2.4588

SXT21410EE38-40.000M
Suntsu Electronics, Inc.
$2.8190

SXT2148FC17-32.000M
Suntsu Electronics, Inc.
$0.8652

SXT21419DA48-27.000M
Suntsu Electronics, Inc.
$2.5392