
* Images are for reference only
CDS19FD301GO3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CDS19FD301GO3
- JLCPCB Part #
- C6479516
- Package
- -
- Description
- -55℃~+125℃ 11.4mm 15.5mm 300pF 500V ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4495
200+
$2.9737
500+
$2.8739
1000+
$2.8240
Related Products

CDS19FD301JO3
Cornell Dubilier Electronics
$7.9534

CDS19FD301FO3
Cornell Dubilier Electronics
$9.6053

CD19FD301GO3
Cornell Dubilier Electronics
$7.2016

CMR03F301GOYM
Cornell Dubilier Electronics
$111.6388

CDV30EK500FO3
Cornell Dubilier Electronics
$71.7850

CMR04E300JODR
Cornell Dubilier Electronics
$45.7352