* Images are for reference only
947D191K112ACGSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D191K112ACGSN
- JLCPCB Part #
- C6423049
- Package
- Plugin
- Description
- 190uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D191K112ACGSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D191K112ACGSN technical specifications, attributes, and parameters.
947D191K112ACGSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D191K112ACGSN datasheets or manufacturer documentation.
Datasheet: 947D191K112ACGSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MC22FD751J-T
Cornell Dubilier Electronics
$3.186
-
380LX102M250K042
Cornell Dubilier Electronics
$11.6685
-
160225J250P
Cornell Dubilier Electronics
$7.4595
-
101C173U040AB2B
Cornell Dubilier Electronics
$128.07
-
947D311K132CFRSN
Cornell Dubilier Electronics
$93.2025
-
CD6ED510GO3
Cornell Dubilier Electronics
$22.992