This website requires JavaScript.
no-image

* Images are for reference only

188LMB200M2EG

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
188LMB200M2EG
JLCPCB Part #
C6369007
Package
Plugin,D35xL47mm
Description
-25℃~+105℃ 10mm 138.155mΩ@120Hz 1800uF 200V 3.48A@120Hz 3000hrs@105℃ 35mm 47mm ±20% Plugin,D35xL47mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.9379
200+ $6.7591
480+ $6.5325
1000+ $6.4216
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons