
* Images are for reference only
SXT3249BB48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249BB48-22.1184M
- JLCPCB Part #
- C6327204
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 22.1184MHz 50Ω 9pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1185
200+
$0.4468
500+
$0.4323
1000+
$0.4243
Related Products

SXT3248BB48-22.1184M
Suntsu Electronics, Inc.
$1.2230

SXT32419BB48-22.1184M
Suntsu Electronics, Inc.
$0.9578

SXT3249BA48-22.1184M
Suntsu Electronics, Inc.
$1.1073

8DSC250G0008L
CHANGXING ELECTRONICS
$0.0608

SXT32412EA38-26.000M
Suntsu Electronics, Inc.
$1.0462

SXT32418EA07-11.0592M
Suntsu Electronics, Inc.
$0.7248