
* Images are for reference only
SXT32412CB48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CB48-24.576M
- JLCPCB Part #
- C6319120
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 24.576MHz 50Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8277
200+
$0.3311
500+
$0.3198
1000+
$0.3150
Related Products

SXT32412FB48-24.576M
Suntsu Electronics, Inc.
$1.2776

SXT32412CC48-24.576M
Suntsu Electronics, Inc.
$0.8646

SXT32417CB48-24.576M
Suntsu Electronics, Inc.
$0.8485

SXT32419DD07-30.000M
Suntsu Electronics, Inc.
$0.9691

SXT32410EE16-26.000M
Suntsu Electronics, Inc.
$0.9401

SXT32412DA16-16.000M
Suntsu Electronics, Inc.
$0.8775