
* Images are for reference only
SXT2248FA27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FA27-27.000M
- JLCPCB Part #
- C6318797
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 27MHz 80Ω 8pF ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3299
200+
$0.5307
500+
$0.5130
1000+
$0.5050
Related Products

SXT2148FA27-27.000M
Suntsu Electronics, Inc.
$1.5969

SXT2248FE27-27.000M
Suntsu Electronics, Inc.
$1.3862

SXT2248FA27-20.000M
Suntsu Electronics, Inc.
$1.3830

SXT22419CC16-30.000M
Suntsu Electronics, Inc.
$2.5183

SXT22421CB48-13.560M
Suntsu Electronics, Inc.
$0.5870

SXT22417DA16-32.000M
Suntsu Electronics, Inc.
$1.2061