
* Images are for reference only
SXT21412FC16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FC16-48.000M
- JLCPCB Part #
- C7330928
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 12pF 48MHz 60Ω ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3540
200+
$0.5404
500+
$0.5227
1000+
$0.5130
Related Products

SXT21412FE16-48.000M
Suntsu Electronics, Inc.
$1.3814

SXT21412FC17-48.000M
Suntsu Electronics, Inc.
$1.3557

SXT21410FC16-48.000M
Suntsu Electronics, Inc.
$1.2511

SXT21410BB27-26.000M
Suntsu Electronics, Inc.
$0.9167

SXT21419CC07-48.000M
Suntsu Electronics, Inc.
$1.4747

SXT21413CB48-16.384M
Suntsu Electronics, Inc.
$1.0807