
* Images are for reference only
SXT22419DA16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DA16-13.000M
- JLCPCB Part #
- C7102504
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13MHz 19pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9321
200+
$0.3729
500+
$0.3600
1000+
$0.3536
Related Products

SXT22419AA16-13.000M
Suntsu Electronics, Inc.
$0.8727

SXT22419DA16-12.000M
Suntsu Electronics, Inc.
$1.1137

SXT22416DA16-13.000M
Suntsu Electronics, Inc.
$0.9321

SXT22419DB17-32.000M
Suntsu Electronics, Inc.
$1.2374

SXT22413DC27-19.200M
Suntsu Electronics, Inc.
$1.2551

SXT22416BB07-18.432M
Suntsu Electronics, Inc.
$1.1121