
* Images are for reference only
SXT22418FD48-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FD48-14.7456M
- JLCPCB Part #
- C6315253
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 14.7456MHz 18pF ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2278
200+
$0.4902
500+
$0.4741
1000+
$0.4661
Related Products

SXT22412FD48-14.7456M
Suntsu Electronics, Inc.
$0.8293

SXT32418FD48-14.7456M
Suntsu Electronics, Inc.
$1.2278

SXT22418DD48-14.7456M
Suntsu Electronics, Inc.
$0.9401

FC2BACBEI16.0-T3
Abracon LLC
$1.1233

SXT22419ED16-50.000M
Suntsu Electronics, Inc.
$1.4319

SXT22417CA07-13.000M
Suntsu Electronics, Inc.
$0.9000