
* Images are for reference only
SXT22412FE27-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FE27-14.7456M
- JLCPCB Part #
- C6314489
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12pF 14.7456MHz ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8362
200+
$0.3345
500+
$0.3233
1000+
$0.3184
Related Products

SXT22412FC27-14.7456M
Suntsu Electronics, Inc.
$0.8153

SXT32412FE27-14.7456M
Suntsu Electronics, Inc.
$0.8362

SXT22412EE27-14.7456M
Suntsu Electronics, Inc.
$0.7832

C2E-30.000-10-3030-X-R
AKER
$0.5838

SXT2248FB16-38.400M
Suntsu Electronics, Inc.
$0.7784

SXT22419DB48-14.31818M
Suntsu Electronics, Inc.
$1.2592