
* Images are for reference only
SXT22410FD17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FD17-26.000M
- JLCPCB Part #
- C6314472
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 26MHz 80Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8395
200+
$0.3361
500+
$0.3249
1000+
$0.3184
Related Products

SXT21410FD17-26.000M
Suntsu Electronics, Inc.
$1.2447

SXT22410FD17-25.000M
Suntsu Electronics, Inc.
$0.8395

SXT22410FD07-26.000M
Suntsu Electronics, Inc.
$0.8362

SXT22414AA16-24.576M
Suntsu Electronics, Inc.
$2.4990

SXT22416DA07-13.560M
Suntsu Electronics, Inc.
$0.5950

SXT22421DC16-16.384M
Suntsu Electronics, Inc.
$1.1643