
* Images are for reference only
SXT22410FD07-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FD07-48.000M
- JLCPCB Part #
- C6314457
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 48MHz 50Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4411
200+
$0.9739
500+
$0.9418
1000+
$0.9257
Related Products

SXT32410FD07-48.000M
Suntsu Electronics, Inc.
$1.2519

SXT22410FA07-48.000M
Suntsu Electronics, Inc.
$2.3656

SXT21410FD07-48.000M
Suntsu Electronics, Inc.
$1.2615

SXT22416BA07-19.200M
Suntsu Electronics, Inc.
$1.1844

SXT22412DC27-37.400M
Suntsu Electronics, Inc.
$1.1041

SXT22413BA17-12.288M
Suntsu Electronics, Inc.
$0.8293