
* Images are for reference only
SXT1148FB48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148FB48-27.000M
- JLCPCB Part #
- C6309675
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 150Ω 27MHz 8pF ±10ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0906
200+
$0.4359
500+
$0.4215
1000+
$0.4134
Related Products

SXT1148FB38-27.000M
Suntsu Electronics, Inc.
$1.0970

SXT1148DD48-27.000M
Suntsu Electronics, Inc.
$1.0439

SXT1148FE48-25.000M
Suntsu Electronics, Inc.
$1.0890

SXT1149DA07-26.000M
Suntsu Electronics, Inc.
$0.9571

SXT1148EA07-27.000M
Suntsu Electronics, Inc.
$1.0455

SXT11411AA17-27.000M
Suntsu Electronics, Inc.
$0.9619