
* Images are for reference only
SBT5GLMSPPC
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SBT5GLMSPPC
- JLCPCB Part #
- C6289747
- Package
- Plugin,D=44.5mm
- Description
- -30℃~+65℃ 14mm 1PPS 2.075kHz 3.3V~5V 44.45mm 85dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=44.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$128.5799
200+
$51.3054
500+
$49.5906
1000+
$48.7436
Related Products

SBT5VLMSPPC
Mallory Sonalert Products Inc
$128.5799

SBT5DLMSPPC
Mallory Sonalert Products Inc
$47.4829

SBT5CLMSPPC
Mallory Sonalert Products Inc
$128.5799

SBS12GMCSPPC
Mallory Sonalert Products Inc
$137.5793

SBT12VMCSPPC
Mallory Sonalert Products Inc
$110.3848

SBT12EHCFPPC
Mallory Sonalert Products Inc
$110.3848