
* Images are for reference only
SXT32417CB17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CB17-24.000M
- JLCPCB Part #
- C6265247
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 17pF 24MHz 50Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6300
200+
$0.2523
500+
$0.2443
1000+
$0.2395
Related Products

SXT22417CB17-24.000M
Suntsu Electronics, Inc.
$0.9643

SXT32417CB17-27.000M
Suntsu Electronics, Inc.
$1.0237

SXT32417CB27-24.000M
Suntsu Electronics, Inc.
$0.5705

SXT32418CB27-16.000M
Suntsu Electronics, Inc.
$0.7955

SXT32413AA17-32.000M
Suntsu Electronics, Inc.
$0.7537

SXT32418CC07-38.400M
Suntsu Electronics, Inc.
$0.9739