
* Images are for reference only
SXT32413BB07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BB07-22.1184M
- JLCPCB Part #
- C6264532
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 13pF 22.1184MHz 50Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2133
200+
$0.4854
500+
$0.4693
1000+
$0.4613
Related Products

SXT32419BB07-22.1184M
Suntsu Electronics, Inc.
$0.9434

SXT32413BB27-22.1184M
Suntsu Electronics, Inc.
$1.2198

SXT32418BB07-22.1184M
Suntsu Electronics, Inc.
$0.9434

SXT3249CA27-13.000M
Suntsu Electronics, Inc.
$1.0028

SXT32410EC16-25.000M
Suntsu Electronics, Inc.
$1.1362

SXT32412EE16-38.400M
Suntsu Electronics, Inc.
$1.1780