
* Images are for reference only
SXT2247BB48-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247BB48-38.400M
- JLCPCB Part #
- C6257562
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 38.4MHz 60Ω 7pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5583
200+
$0.6224
500+
$0.6015
1000+
$0.5918
Related Products

SXT2247BA48-38.400M
Suntsu Electronics, Inc.
$1.4473

SXT2248BB48-38.400M
Suntsu Electronics, Inc.
$1.2913

SXT2147BB48-38.400M
Suntsu Electronics, Inc.
$1.3910

ABM10W-16.0000MHZ-8-R80-D2X-T3
Abracon LLC
$0.7639

SXT22422BB48-13.560M
Suntsu Electronics, Inc.
$0.5725

ABM10W-38.4000MHZ-6-D1X-T3
Abracon LLC
$0.3731