
* Images are for reference only
EGXA401VSN681MA50L
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EGXA401VSN681MA50L
- JLCPCB Part #
- C6238935
- Package
- Plugin,D35xL52.5mm
- Description
- -40℃~+125℃ 10mm 2.34A@120Hz 3000hrs@125℃ 35mm 400V 52.5mm 680uF ±20% Plugin,D35xL52.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3218
200+
$4.1188
400+
$3.9806
800+
$3.9131