
* Images are for reference only
SMH100-LPPE-D32-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-D32-ST-BK
- JLCPCB Part #
- C6229064
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 64P Black Gold Phosphor Bronze Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3333
200+
$3.7243
500+
$3.6005
1000+
$3.5378
Related Products

SMH100-LPPE-D22-ST-BK
Sullins Connector Solutions
$6.6575

SMH100-LPSE-D32-ST-BK
Sullins Connector Solutions
$19.1956

SMH100-LPPE-D31-ST-BK
Sullins Connector Solutions
$9.0631

SMH100-LPPE-D08-ST-BK
Sullins Connector Solutions
$2.4298

BC020-04-A-0200-0300-L-G
Global Connector Technology
$0.8443

SMH100-LPPE-D09-ST-BK
Sullins Connector Solutions
$1.1579