
* Images are for reference only
BC020-04-A-0200-0300-L-G
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC020-04-A-0200-0300-L-G
- JLCPCB Part #
- C5557004
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1 1A 1mm 250V 4P Black Copper alloy Gold Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$0.8445
10+
$0.8252
30+
$0.8139
100+
$0.8011
Related Products

BC020-08-A-0200-0300-L-G
Global Connector Technology
$2.6958

BC020-04-A-0200-0300-L-D
Global Connector Technology
$1.3705

BC020-24-A-0200-0300-L-G
Global Connector Technology
$3.1108

860-80-012-10-001101
Preci-Dip
$3.0513

SMH100-LPPE-D23-ST-BK
Sullins Connector Solutions
$6.9743

SMH150-LPPE-D18-ST-BK
Sullins Connector Solutions
$2.2406