
* Images are for reference only
RDC60-223K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- RDC60-223K-RC
- JLCPCB Part #
- C6171412
- Package
- Plugin,D=50.8mm
- Description
- 1.8A 2.74Ω 22mH ±10% Plugin,D=50.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.6374
200+
$19.4076
500+
$18.7587
1000+
$18.4383
Related Products