* Images are for reference only
CMR07F133FODP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F133FODP
- JLCPCB Part #
- C6153908
- Package
- -
- Description
- ±1% 500V 0.013uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F133FODP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F133FODP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F133FODP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F133FODP datasheets or manufacturer documentation.
Datasheet: CMR07F133FODP Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
170472K630BB
Cornell Dubilier Electronics
$1.1325
-
381LX102M100H032
Cornell Dubilier Electronics
$7.296
-
DCMX132T450BC2B
Cornell Dubilier Electronics
$60.7605
-
SLPX121M420A3P3
Cornell Dubilier Electronics
$1.4685
-
TDL226K035M1E-F
Cornell Dubilier Electronics
$4.014
-
CD17FA152JO3F
Cornell Dubilier Electronics
$14.1315