
* Images are for reference only
CDS15FD221JO3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CDS15FD221JO3
- JLCPCB Part #
- C6149147
- Package
- -
- Description
- -55℃~+125℃ 11.2mm 220pF 500V 7.4mm ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5984
200+
$2.6339
500+
$2.5455
1000+
$2.5022
Related Products

CDS15FD221FO3
Cornell Dubilier Electronics
$8.9318

CDS15FD221GO3
Cornell Dubilier Electronics
$7.3891

CDS15FD271JO3
Cornell Dubilier Electronics
$7.5642

CD19FD152GO3F
Cornell Dubilier Electronics
$8.5927

CDV30EK220JO3F
Cornell Dubilier Electronics
$52.7789

CDV30FJ561GO3F
Cornell Dubilier Electronics
$61.6432