
* Images are for reference only
MBR3090FCT_T0_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MBR3090FCT_T0_00001
- JLCPCB Part #
- C6088126
- Package
- ITO-220AB
- Description
- -65℃~+175℃ 1 Pair Common Cathode 100uA@90V 275A 30A 800mV@15A 90V ITO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1131
200+
$0.4440
500+
$0.4295
1000+
$0.4231
Related Products