
* Images are for reference only
CMR06F152JPDM
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR06F152JPDM
- JLCPCB Part #
- C5575269
- Package
- -
- Description
- -55℃~+150℃ 1.5nF 13.2mm 16.8mm 500V ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.1937
198+
$19.6296
506+
$18.9724
990+
$18.6494
Related Products

CMR06F102JPDM
Cornell Dubilier Electronics
$40.9964

CMR06F152JPDR
Cornell Dubilier Electronics
$79.4536

CMR06F152JPDP
Cornell Dubilier Electronics
$66.1428

CD19FC622GO3
Cornell Dubilier Electronics
$32.6560

CMR03E430JOCP
Cornell Dubilier Electronics
$47.5851

CDV19EF560JO3
Cornell Dubilier Electronics
$7.8326