
* Images are for reference only
SXT32419DC07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DC07-24.000M
- JLCPCB Part #
- C5965295
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 19pF 24MHz 50Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6209
200+
$0.2478
500+
$0.2397
1000+
$0.2365
Related Products

SXT32419DB07-24.000M
Suntsu Electronics, Inc.
$0.6064

SXT22419DC07-24.000M
Suntsu Electronics, Inc.
$1.0472

SXT32419DC07-44.000M
Suntsu Electronics, Inc.
$2.0814

SXT32410DD17-12.000M
Suntsu Electronics, Inc.
$0.8413

SXT32418DA48-27.120M
Suntsu Electronics, Inc.
$0.9603

QT325S-49.152MEEQ-T
QST Products, LLC
$0.8204