
* Images are for reference only
BF070-04-A-1-N-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF070-04-A-1-N-D
- JLCPCB Part #
- C5953591
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 250V 2A 2mm 4.3mm 4P Gold Through Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7912
200+
$0.3152
500+
$0.3056
1000+
$0.3008