
* Images are for reference only
SXT22420DD27-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DD27-12.288M
- JLCPCB Part #
- C5952192
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12.288MHz 120Ω 20pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9215
200+
$0.3683
500+
$0.3554
1000+
$0.3506
Related Products

SXT22420DD17-12.288M
Suntsu Electronics, Inc.
$0.9199

SXT32420DD27-12.288M
Suntsu Electronics, Inc.
$0.7607

SXT22420DD07-12.288M
Suntsu Electronics, Inc.
$0.9167

QT252S-30.000MEEJ-T
QST Products, LLC
$1.0019

SXT22418FC38-22.1184M
Suntsu Electronics, Inc.
$1.2656

SXT2248DA07-40.000M
Suntsu Electronics, Inc.
$1.1016