
* Images are for reference only
SXT22412DC27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC27-14.31818M
- JLCPCB Part #
- C5946342
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12pF 14.31818MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2739
200+
$0.5083
500+
$0.4922
1000+
$0.4842
Related Products

SXT22411DC27-14.31818M
Suntsu Electronics, Inc.
$1.2739

SXT22418DC27-14.31818M
Suntsu Electronics, Inc.
$1.2739

SXT22417DC27-14.31818M
Suntsu Electronics, Inc.
$1.2739

SXT22410DA27-40.000M
Suntsu Electronics, Inc.
$2.1538

SXT22410FC38-25.000M
Suntsu Electronics, Inc.
$0.8332

SXT22412CC38-13.560M
Suntsu Electronics, Inc.
$1.1051