
* Images are for reference only
SXT2148CC17-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148CC17-24.576M
- JLCPCB Part #
- C5944719
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 24.576MHz 8pF ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4251
200+
$0.5694
500+
$0.5501
1000+
$0.5405
Related Products

SXT2148CC16-24.576M
Suntsu Electronics, Inc.
$1.4235

SXT2148CA17-24.576M
Suntsu Electronics, Inc.
$1.3914

SXT2148EC17-24.576M
Suntsu Electronics, Inc.
$1.5442

SXT2148FB17-20.000M
Suntsu Electronics, Inc.
$1.7710

SXT2148EE27-25.000M
Suntsu Electronics, Inc.
$0.9169

SXT21419CA16-25.000M
Suntsu Electronics, Inc.
$2.1666