
* Images are for reference only
SXT32418EA16-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EA16-38.400M
- JLCPCB Part #
- C5941807
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18pF 38.4MHz 40Ω ±15ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3138
200+
$0.5243
500+
$0.5066
1000+
$0.4986
Related Products

SXT32418CA16-38.400M
Suntsu Electronics, Inc.
$0.8539

SXT32418BA16-38.400M
Suntsu Electronics, Inc.
$0.7237

SXT32418EB16-38.400M
Suntsu Electronics, Inc.
$1.3782

SXT32417EB16-19.6608M
Suntsu Electronics, Inc.
$0.8282

SXT32415AA38-18.432M
Suntsu Electronics, Inc.
$0.5999

SXT32417AA48-27.000M
Suntsu Electronics, Inc.
$0.7189