
* Images are for reference only
SXT1148FE38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148FE38-48.000M
- JLCPCB Part #
- C5937307
- Package
- SMD1612-4P
- Description
- -30℃~+85℃ 100Ω 48MHz 8pF ±10ppm ±15ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9619
200+
$0.3845
500+
$0.3716
1000+
$0.3652
Related Products

SXT2148FE38-48.000M
Suntsu Electronics, Inc.
$0.9169

SXT1148EE38-48.000M
Suntsu Electronics, Inc.
$0.9619

SXT1148DA38-48.000M
Suntsu Electronics, Inc.
$0.9619

416F30035CKR
CTS Electronic Components
$1.0713

416F3601XCAR
CTS Electronic Components
$1.0713

SXT11413AA16-25.000M
Suntsu Electronics, Inc.
$0.9571