
* Images are for reference only
SXT32412DA16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DA16-40.000M
- JLCPCB Part #
- C5935219
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 40MHz 40Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8781
200+
$0.3506
500+
$0.3394
1000+
$0.3329
Related Products

SXT32419DA16-40.000M
Suntsu Electronics, Inc.
$0.9536

SXT32410DA16-40.000M
Suntsu Electronics, Inc.
$1.2720

SXT32412DD16-40.000M
Suntsu Electronics, Inc.
$0.9906

SXT3248CC38-14.7456M
Suntsu Electronics, Inc.
$0.8748

SXT32411BA17-16.000M
Suntsu Electronics, Inc.
$0.7816

TSX-3225 40.0000MF10Z-AC3
Seiko Epson
$0.3697