
* Images are for reference only
SXT11411DA16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11411DA16-27.120M
- JLCPCB Part #
- C6689829
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 11pF 150Ω 27.12MHz ±20ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9571
200+
$0.3829
500+
$0.3700
1000+
$0.3636
Related Products

SXT11411CA16-27.120M
Suntsu Electronics, Inc.
$0.9571

SXT11411AA16-27.120M
Suntsu Electronics, Inc.
$0.9571

SXT11411BA16-27.120M
Suntsu Electronics, Inc.
$0.9619

SXT11413BB38-27.120M
Suntsu Electronics, Inc.
$0.9571

SXT1148DC48-32.000M
Suntsu Electronics, Inc.
$0.9619

416F37425ADR
CTS Electronic Components
$1.0713