
* Images are for reference only
STC22K33P07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STC22K33P07-19.200M
- JLCPCB Part #
- C5931598
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 19.2MHz 2mA 3.3V Clipped sine wave ±2ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5396
200+
$2.2117
500+
$2.1377
1000+
$2.1007
Related Products

STC22K33N07-19.200M
Suntsu Electronics, Inc.
$5.2967

STC22K33O07-19.200M
Suntsu Electronics, Inc.
$5.4173

STC22K33Q07-19.200M
Suntsu Electronics, Inc.
$5.6618

520N05HT38M4000
CTS Electronic Components
$3.4068

520L48015CTR
CTS Electronic Components
$5.4704

520L20DT38M4000
CTS Electronic Components
$3.4518