
* Images are for reference only
SXT22418FC27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FC27-25.000M
- JLCPCB Part #
- C5929879
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 25MHz 80Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8043
200+
$0.3217
500+
$0.3105
1000+
$0.3057
Related Products

SXT22418FC07-25.000M
Suntsu Electronics, Inc.
$0.8011

SXT22418FA27-25.000M
Suntsu Electronics, Inc.
$0.7882

SXT22418FB07-25.000M
Suntsu Electronics, Inc.
$0.7930

SXT2249BA48-27.000M
Suntsu Electronics, Inc.
$1.2932

SXT22412FE27-14.7456M
Suntsu Electronics, Inc.
$0.8364

SXT22417DC17-13.560M
Suntsu Electronics, Inc.
$0.6113