
* Images are for reference only
SXT22414AA27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414AA27-16.384M
- JLCPCB Part #
- C5927908
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 14pF 16.384MHz ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9739
200+
$0.3889
500+
$0.3761
1000+
$0.3697
Related Products

SXT22414AA07-16.384M
Suntsu Electronics, Inc.
$0.9610

SXT22414CA27-16.384M
Suntsu Electronics, Inc.
$1.0478

SXT22416AA27-16.384M
Suntsu Electronics, Inc.
$0.9739

SXT22412EC16-13.000M
Suntsu Electronics, Inc.
$1.1089

SXT22417CA16-12.000M
Suntsu Electronics, Inc.
$1.0398

SXT22417BB38-30.000M
Suntsu Electronics, Inc.
$2.3752