
* Images are for reference only
SXT22412FC16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC16-24.000M
- JLCPCB Part #
- C6519051
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 24MHz 80Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0575
200+
$0.4227
500+
$0.4082
1000+
$0.4018
Related Products

SXT22412FD16-24.000M
Suntsu Electronics, Inc.
$1.0687

SXT22412CC16-24.000M
Suntsu Electronics, Inc.
$0.9257

SXT22410FC16-24.000M
Suntsu Electronics, Inc.
$1.5637

SXT22415AA27-50.000M
Suntsu Electronics, Inc.
$1.2889

SXT2249AA16-24.576M
Suntsu Electronics, Inc.
$1.1732

SXT22412FC16-27.000M
Suntsu Electronics, Inc.
$1.2455