
* Images are for reference only
SXT21414CB48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21414CB48-50.000M
- JLCPCB Part #
- C5919753
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 14pF 50MHz 60Ω ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4875
200+
$0.5934
500+
$0.5741
1000+
$0.5645
Related Products

SXT22414CB48-50.000M
Suntsu Electronics, Inc.
$1.3396

SXT21413CB48-50.000M
Suntsu Electronics, Inc.
$1.4875

SXT21414CA48-50.000M
Suntsu Electronics, Inc.
$1.4747

SXT21410BB38-20.000M
Suntsu Electronics, Inc.
$1.4923

SXT21420BB38-40.000M
Suntsu Electronics, Inc.
$2.6727

SXT21411CB48-22.1184M
Suntsu Electronics, Inc.
$1.2463