
* Images are for reference only
SXT21412EE17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EE17-20.000M
- JLCPCB Part #
- C5916930
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 12pF 200Ω 20MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3142
200+
$0.5244
500+
$0.5067
1000+
$0.4987
Related Products

SXT21412ED17-20.000M
Suntsu Electronics, Inc.
$1.2997

SXT21412EE16-20.000M
Suntsu Electronics, Inc.
$1.3125

SXT21412EE17-27.000M
Suntsu Electronics, Inc.
$1.6600

C1E-40.000-12-1520-R
AKER
$0.7029

SXT21410CB48-24.000M
Suntsu Electronics, Inc.
$1.8063

SXT21419CC17-25.000M
Suntsu Electronics, Inc.
$2.2519